AT32UC3A364S-ALUT vs AT90USB1287-16MU feature comparison

AT32UC3A364S-ALUT Microchip Technology Inc

Buy Now Datasheet

AT90USB1287-16MU Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description 22 X 22 MM, 0.50 MM PITCH, MS-026, LQFP-144 HVQCCN, LCC64,.35SQ,20
Reach Compliance Code compliant compliant
ECCN Code 5A992.C
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 7 Weeks
kg CO2e/kg 11.6 11.6
Average Weight (mg) 1303.7 233.3
CO2e (mg) 15122.92 2706.28
Category CO2 Kg 11.6 11.6
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2016-06-20
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Has ADC YES YES
Additional Feature IT ALSO OPERATES AT 3.3 V ALSO OPERATES AT 1.8V MINIMUM SUPPLY
Address Bus Width 24 16
Bit Size 32 8
Boundary Scan YES
CPU Family AVR RISC
Clock Frequency-Max 50 MHz 16 MHz
DAC Channels YES NO
DMA Channels YES NO
External Data Bus Width 16 8
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G144 S-XQCC-N64
JESD-609 Code e3
Length 20 mm 9 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 12
Number of External Interrupts 8
Number of I/O Lines 110 48
Number of Serial I/Os 5
Number of Terminals 144 64
Number of Timers 6
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO YES
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code LFQFP HVQCCN
Package Equivalence Code QFP144,.87SQ,20 LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 65536 8192
ROM (words) 65536 131072
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1 mm
Speed 84 MHz 16 MHz
Supply Voltage-Max 1.95 V 5.5 V
Supply Voltage-Min 1.85 V 4.5 V
Supply Voltage-Nom 1.85 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 20 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 2
Part Package Code QFN
Pin Count 64
Core Architecture AVR
Device Core AVR
Clock Speed 16
Ram 8
Flash Memory 128
Can 0
Adc Channels 8
Adc Resolution 10
Supply Current-Max 30 mA

Compare AT32UC3A364S-ALUT with alternatives

Compare AT90USB1287-16MU with alternatives