AT49BV008A-12CI vs AT49BV8192A-12CC feature comparison

AT49BV008A-12CI Atmel Corporation

Buy Now Datasheet

AT49BV8192A-12CC Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code BGA BGA
Package Description CBGA-48 CBGA-48
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Additional Feature USER CONFIGURABLE AS 512K X 16; HARDWARE DATA PROTECTION USER CONFIGURABLE AS 512K X 16; HARDWARE DATA PROTECTION
Boot Block BOTTOM BOTTOM
Command User Interface YES YES
Data Polling YES YES
JESD-30 Code S-PBGA-B48 S-PBGA-B48
JESD-609 Code e0 e0
Length 7 mm 7 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 1,2,1 1,2,1
Number of Terminals 48 48
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1MX8 1MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA48,6X8,30 BGA48,6X8,30
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.25 mm 1.25 mm
Sector Size 16K,8K,992K 16K,8K,992K
Standby Current-Max 0.00005 A 0.00005 A
Supply Current-Max 0.05 mA 0.05 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.75 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 7 mm 7 mm
Base Number Matches 1 1
Alternate Memory Width 8

Compare AT49BV008A-12CI with alternatives

Compare AT49BV8192A-12CC with alternatives