AT49F001ANT-55JJ vs A29010L-55UF feature comparison

AT49F001ANT-55JJ Atmel Corporation

Buy Now Datasheet

A29010L-55UF AMIC Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ATMEL CORP AMIC TECHNOLOGY CORP
Part Package Code QFJ QFJ
Package Description PLASTIC, MS-016AE, LCC-32 QCCJ, LDCC32,.5X.6
Pin Count 32 32
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 55 ns 55 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e3
Length 13.97 mm 13.97 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX8 128KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.556 mm 3.4 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Type NOR TYPE NOR TYPE
Width 11.43 mm 11.43 mm
Base Number Matches 1 1
Command User Interface YES
Data Polling YES
Endurance 100000 Write/Erase Cycles
Number of Sectors/Size 4
Output Characteristics 3-STATE
Package Equivalence Code LDCC32,.5X.6
Peak Reflow Temperature (Cel) NOT SPECIFIED
Sector Size 32K
Standby Current-Max 0.000005 A
Supply Current-Max 0.04 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit YES

Compare AT49F001ANT-55JJ with alternatives

Compare A29010L-55UF with alternatives