AT65-0107
vs
MAATCC0006TR
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
M/A-COM INC
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code |
unknown
|
unknown
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
24
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOP24,.4
|
|
Power Supplies |
5,-5/-8 V
|
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
TTL COMPATIBLE
|
Attenuation-Nom |
|
30 dB
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Input Power-Max (CW) |
|
33.98 dBm
|
Insertion Loss-Max |
|
3.1 dB
|
Operating Frequency-Max |
|
3000 MHz
|
Operating Frequency-Min |
|
|
RF/Microwave Device Type |
|
VARIABLE ATTENUATOR
|
VSWR-Max |
|
1.7
|
|
|
|
Compare AT65-0107 with alternatives
Compare MAATCC0006TR with alternatives