Part Details for AT65-0107 by MACOM
Overview of AT65-0107 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-70DI | Rochester Electronics | UVPROM, 128KX8, 70ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | |
AM27C010-70PI-G | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
PL140-107LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Part Details for AT65-0107
AT65-0107 CAD Models
AT65-0107 Part Data Attributes
|
AT65-0107
MACOM
Buy Now
Datasheet
|
Compare Parts:
AT65-0107
MACOM
RF/Microwave Attenuator, GAAS,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP24,.4 | |
Power Supplies | 5,-5/-8 V | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for AT65-0107
This table gives cross-reference parts and alternative options found for AT65-0107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT65-0107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT65-0233TR | RF/Microwave Attenuator, GAAS, | MACOM | AT65-0107 vs AT65-0233TR |
MAATCC0006-TB | Variable Attenuator, 0MHz Min, 3000MHz Max, 3.1dB Insertion Loss-Max, GREEN, PLASTIC, SOIC-16 | MACOM | AT65-0107 vs MAATCC0006-TB |
MAATCC0006 | MAATCC0006 | TE Connectivity | AT65-0107 vs MAATCC0006 |
AT65-0213 | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | AT65-0107 vs AT65-0213 |
AT65-0213-TR | RF/Microwave Attenuator, 0 MHz - 3000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 2.8 dB INSERTION LOSS-MAX, PLASTIC, MS-013AA, SOIC-16 | TE Connectivity | AT65-0107 vs AT65-0213-TR |
MAATCC0006-TB | 0MHz - 3000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 3.1dB INSERTION LOSS-MAX, GREEN, PLASTIC, SOIC-16 | TE Connectivity | AT65-0107 vs MAATCC0006-TB |
AT65-0233-TR | RF/Microwave Attenuator, 0 MHz - 3000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 3.1 dB INSERTION LOSS-MAX, PLASTIC, MO-012AC, SOIC-16 | TE Connectivity | AT65-0107 vs AT65-0233-TR |