Part Details for MAATCC0006TR by TE Connectivity
Overview of MAATCC0006TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAATCC0006TR
MAATCC0006TR CAD Models
MAATCC0006TR Part Data Attributes
|
MAATCC0006TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAATCC0006TR
TE Connectivity
MAATCC0006TR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE | |
Attenuation-Nom | 30 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 3.1 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.7 |
Alternate Parts for MAATCC0006TR
This table gives cross-reference parts and alternative options found for MAATCC0006TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAATCC0006TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT65-0233TR | RF/Microwave Attenuator, GAAS, | MACOM | MAATCC0006TR vs AT65-0233TR |
MAATCC0006-TB | Variable Attenuator, 0MHz Min, 3000MHz Max, 3.1dB Insertion Loss-Max, GREEN, PLASTIC, SOIC-16 | MACOM | MAATCC0006TR vs MAATCC0006-TB |
MAATCC0006 | MAATCC0006 | TE Connectivity | MAATCC0006TR vs MAATCC0006 |
AT65-0213 | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | MAATCC0006TR vs AT65-0213 |
AT65-0213-TR | RF/Microwave Attenuator, 0 MHz - 3000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 2.8 dB INSERTION LOSS-MAX, PLASTIC, MS-013AA, SOIC-16 | TE Connectivity | MAATCC0006TR vs AT65-0213-TR |
MAATCC0006-TB | 0MHz - 3000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 3.1dB INSERTION LOSS-MAX, GREEN, PLASTIC, SOIC-16 | TE Connectivity | MAATCC0006TR vs MAATCC0006-TB |
AT65-0107 | RF/Microwave Attenuator, GAAS, | MACOM | MAATCC0006TR vs AT65-0107 |
AT65-0233-TR | RF/Microwave Attenuator, 0 MHz - 3000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 3.1 dB INSERTION LOSS-MAX, PLASTIC, MO-012AC, SOIC-16 | TE Connectivity | MAATCC0006TR vs AT65-0233-TR |