AT90S8515-4PI
vs
AT90S8515-8AC
feature comparison
| Rohs Code |
No
|
No
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
DIP
|
QFP
|
| Package Description |
Dip, Dip40,.6
|
Tqfp, Tqfp44,.47sq,32
|
| Pin Count |
40
|
44
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| HTS Code |
8542.31.00.01
|
8542.31.00.01
|
| Has ADC |
No
|
No
|
| Additional Feature |
512 Bytes Sram; 512 Bytes Eeprom; Analog Comparator; Prescaler
|
512 Bytes Sram; 512 Bytes Eeprom; Analog Comparator; Prescaler
|
| Address Bus Width |
16
|
16
|
| Bit Size |
8
|
8
|
| Boundary Scan |
No
|
No
|
| CPU Family |
Avr Risc
|
Avr Risc
|
| Clock Frequency-Max |
4 Mhz
|
8 Mhz
|
| DAC Channels |
No
|
No
|
| DMA Channels |
No
|
No
|
| External Data Bus Width |
8
|
8
|
| JESD-30 Code |
R-PDIP-T40
|
S-PQFP-G44
|
| JESD-609 Code |
e0
|
e0
|
| Length |
52.325 Mm
|
10 Mm
|
| Number of I/O Lines |
32
|
32
|
| Number of Terminals |
40
|
44
|
| On Chip Program ROM Width |
8
|
8
|
| Operating Temperature-Max |
85 °C
|
70 °C
|
| Operating Temperature-Min |
-40 °C
|
|
| PWM Channels |
Yes
|
Yes
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
DIP
|
TQFP
|
| Package Equivalence Code |
DIP40,.6
|
TQFP44,.47SQ,32
|
| Package Shape |
Rectangular
|
Square
|
| Package Style |
In-Line
|
Flatpack, Thin Profile
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| RAM (bytes) |
512
|
512
|
| ROM (words) |
4096
|
4096
|
| ROM Programmability |
Flash
|
Flash
|
| Seated Height-Max |
4.83 Mm
|
1.2 Mm
|
| Speed |
4 Mhz
|
8 Mhz
|
| Supply Voltage-Max |
6 V
|
6 V
|
| Supply Voltage-Min |
3 V
|
5 V
|
| Supply Voltage-Nom |
3 V
|
5 V
|
| Surface Mount |
No
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Commercial
|
| Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
| Terminal Form |
Through-Hole
|
Gull Wing
|
| Terminal Pitch |
2.54 Mm
|
0.8 Mm
|
| Terminal Position |
Dual
|
Quad
|
| Width |
15.24 Mm
|
10 Mm
|
| uPs/uCs/Peripheral ICs Type |
Microcontroller, Risc
|
Microcontroller, Risc
|
| Base Number Matches |
1
|
1
|
| Peak Reflow Temperature (Cel) |
|
240
|
| Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|