AT91SAM7S512B-AU vs AT91SAM7S128C-MU feature comparison

AT91SAM7S512B-AU Atmel Corporation

Buy Now Datasheet

AT91SAM7S128C-MU Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Part Package Code QFP
Package Description Lfqfp, Qfp64,.47sq,20 Hvqccn, Lcc64,.35sq,20
Pin Count 64
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.a.2
HTS Code 8542.31.00.25 8542.31.00.01
Has ADC Yes Yes
Additional Feature Also Requires 3.3v Supply
Address Bus Width
Bit Size 32 32
CPU Family Arm7 Arm7
Clock Frequency-Max 50 Mhz 20 Mhz
DAC Channels No No
DMA Channels Yes Yes
External Data Bus Width
JESD-30 Code S-PQFP-G64 S-XQCC-N64
Length 10 Mm 9 Mm
Number of I/O Lines 32 32
Number of Terminals 64 64
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Unspecified
Package Code LFQFP HVQCCN
Package Equivalence Code QFP64,.47SQ,20 LCC64,.35SQ,20
Package Shape Square Square
Package Style Flatpack, Low Profile, Fine Pitch Chip Carrier, Heat Sink/Slug, Very Thin Profile
Qualification Status Not Qualified
RAM (bytes) 65536 32768
ROM (words) 524288 131072
ROM Programmability Flash Flash
Seated Height-Max 1.6 Mm 0.9 Mm
Speed 55 Mhz 55 Mhz
Supply Voltage-Max 1.95 V 1.95 V
Supply Voltage-Min 1.65 V 1.8 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial
Terminal Form Gull Wing No Lead
Terminal Pitch 0.5 Mm 0.5 Mm
Terminal Position Quad Quad
Width 10 Mm 9 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 2 2
Boundary Scan Yes
Format Fixed Point
Integrated Cache No
Low Power Mode Yes
Number of DMA Channels 11
Number of External Interrupts 2
Number of Serial I/Os 2
Number of Timers 5
On Chip Data RAM Width 8