AT97SC3204-U2MA-10
vs
AT97SC3204-X2A1DABB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220WJJD-2, VQFN-40
TSSOP-28
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Microchip
Has ADC
NO
Address Bus Width
Bit Size
8
8
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-XQCC-N40
R-PDSO-G28
JESD-609 Code
e3
Length
6 mm
9.7 mm
Number of I/O Lines
Number of Terminals
40
28
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
TSSOP
Package Equivalence Code
LCC40,.24SQ,20
TSSOP28,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
ROM Programmability
EEPROM
Seated Height-Max
0.9 mm
1.1 mm
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
DUAL
Width
6 mm
4.4 mm
uPs/uCs/Peripheral ICs Type
CRYPTOGRAPHIC AUTHENTICATOR
CRYPTOGRAPHIC AUTHENTICATOR
Base Number Matches
2
1
HTS Code
8542.31.00.01
Format
FIXED POINT
Integrated Cache
NO
Low Power Mode
NO
Compare AT97SC3204-U2MA-10 with alternatives
Compare AT97SC3204-X2A1DABB with alternatives