ATCC-211B-006-107-M-T
vs
B45006B1076M257
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ABRACON LLC
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
, 1411
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
8532.21.00.50
|
Additional Feature |
ESR IS MEASURED AT 100KHZ
|
|
Capacitance |
100 µF
|
100 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
3000 mΩ
|
250 mΩ
|
Height |
1.9 mm
|
1.9 mm
|
Leakage Current |
0.0063 mA
|
0.0063 mA
|
Length |
3.5 mm
|
3.5 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 7 INCH
|
TR, 13 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
6.3 V
|
6.3 V
|
Size Code |
1411
|
1411
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
2.8 mm
|
2.8 mm
|
Base Number Matches |
2
|
1
|
JESD-609 Code |
|
e3
|
Manufacturer Series |
|
B450
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Ripple Current |
|
580 mA
|
Series |
|
B45-SPEEDPOWER
|
Tan Delta |
|
0.08
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare ATCC-211B-006-107-M-T with alternatives
Compare B45006B1076M257 with alternatives