ATMEGA32-16MI
vs
ATMEGA32-16PI
feature comparison
| Rohs Code |
No
|
No
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
QFN
|
DIP
|
| Package Description |
Hvqccn, Lcc44,.28sq,20
|
Dip, Dip40,.6
|
| Pin Count |
44
|
40
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| HTS Code |
8542.31.00.01
|
8542.31.00.01
|
| Has ADC |
Yes
|
Yes
|
| Address Bus Width |
|
|
| Bit Size |
8
|
8
|
| Boundary Scan |
Yes
|
Yes
|
| CPU Family |
Avr Risc
|
Avr Risc
|
| Clock Frequency-Max |
16 Mhz
|
16 Mhz
|
| DAC Channels |
No
|
No
|
| DMA Channels |
No
|
No
|
| External Data Bus Width |
|
|
| JESD-30 Code |
S-XQCC-N44
|
R-PDIP-T40
|
| JESD-609 Code |
e0
|
e0
|
| Length |
7 Mm
|
52.324 Mm
|
| Moisture Sensitivity Level |
3
|
1
|
| Number of I/O Lines |
32
|
32
|
| Number of Terminals |
44
|
40
|
| On Chip Program ROM Width |
8
|
8
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| PWM Channels |
Yes
|
Yes
|
| Package Body Material |
Unspecified
|
Plastic/Epoxy
|
| Package Code |
HVQCCN
|
DIP
|
| Package Equivalence Code |
LCC44,.28SQ,20
|
DIP40,.6
|
| Package Shape |
Square
|
Rectangular
|
| Package Style |
Chip Carrier, Heat Sink/Slug, Very Thin Profile
|
In-Line
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| RAM (bytes) |
2048
|
2048
|
| ROM (words) |
32768
|
32768
|
| ROM Programmability |
Flash
|
Flash
|
| Seated Height-Max |
1 Mm
|
4.826 Mm
|
| Speed |
16 Mhz
|
16 Mhz
|
| Supply Voltage-Max |
5.5 V
|
5.5 V
|
| Supply Voltage-Min |
5 V
|
5 V
|
| Supply Voltage-Nom |
5 V
|
5 V
|
| Surface Mount |
Yes
|
No
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Tin Lead
|
Tin Lead
|
| Terminal Form |
No Lead
|
Through-Hole
|
| Terminal Pitch |
0.5 Mm
|
2.54 Mm
|
| Terminal Position |
Quad
|
Dual
|
| Width |
7 Mm
|
15.24 Mm
|
| uPs/uCs/Peripheral ICs Type |
Microcontroller, Risc
|
Microcontroller, Risc
|
| Base Number Matches |
1
|
1
|
|
|
|