ATSAMD21J16B-CF vs ATSAMD21J16A-AF feature comparison

ATSAMD21J16B-CF Microchip Technology Inc

Buy Now Datasheet

ATSAMD21J16A-AF Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Package Description Vfbga, Bga64,8x8,20 Tfqfp, Tqfp64,.47sq
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.a.2 3A991.a.2
HTS Code 8542.31.00.25 8542.31.00.25
Date Of Intro 2018-04-25 2017-02-01
Has ADC Yes Yes
Address Bus Width
Bit Size 32 32
Boundary Scan No No
CPU Family Cortex-M0+ Cortex-M0+
Clock Frequency-Max 32 Mhz 32 Mhz
DAC Channels Yes Yes
DMA Channels Yes Yes
External Data Bus Width
Format Fixed Point Fixed Point
Integrated Cache Yes Yes
JESD-30 Code S-PBGA-B64 S-PQFP-G64
Length 5 Mm 10 Mm
Low Power Mode Yes Yes
Number of DMA Channels 12 12
Number of External Interrupts 16 16
Number of I/O Lines 52 52
Number of Serial I/Os 6 6
Number of Terminals 64 64
Number of Timers 8 8
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code VFBGA TFQFP
Package Equivalence Code BGA64,8X8,20 TQFP64,.47SQ
Package Shape Square Square
Package Style Grid Array, Very Thin Profile, Fine Pitch Flatpack, Thin Profile, Fine Pitch
RAM (bytes) 8192 8192
ROM (words) 65536 65536
ROM Programmability Flash Flash
Screening Level Ts 16949 Ts 16949
Seated Height-Max 0.65 Mm 1.2 Mm
Speed 48 Mhz 48 Mhz
Supply Current-Max 92 Ma 92 Ma
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Automotive
Terminal Form Ball Gull Wing
Terminal Pitch 0.5 Mm 0.5 Mm
Terminal Position Bottom Quad
Width 5 Mm 10 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 2
Rohs Code Yes
Peak Reflow Temperature (Cel) Not Specified
Time@Peak Reflow Temperature-Max (s) Not Specified