AWPE02/Z
vs
SMC-1R-02-1-GT-HT
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Contact Manufacturer
|
|
Ihs Manufacturer |
ASSMANN WSW COMPONENTS GMBH
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Body Depth |
0.469 inch
|
|
Body Length |
0.291 inch
|
|
Body/Shell Style |
PLUG
|
|
Connector Type |
BOARD CONNECTOR
|
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
SN
|
|
Contact Finish Termination |
GOLD
|
|
Contact Gender |
FEMALE
|
|
Contact Material |
COPPER ALLOY
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
15 mΩ
|
|
Contact Style |
RND PIN-SKT
|
|
Dielectric Withstanding Voltage |
110VDC V
|
|
Filter Feature |
NO
|
|
Insulation Diameter-Min |
0.016 inch
|
|
Insulation Resistance |
10000000000 Ω
|
|
Insulator Material |
POLYESTER
|
|
Mating Contact Pitch |
0.1 inch
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
GUIDE PIN
|
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
1
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Polarization Key |
SHRD CENTER
|
|
Rated Current (Signal) |
1.6 A
|
|
Total Number of Contacts |
2
|
|
Base Number Matches |
1
|
|
|
|
|
Compare AWPE02/Z with alternatives