Part Details for AWPE02/Z by ASSMANN WSW components GmbH
Overview of AWPE02/Z by ASSMANN WSW components GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AWPE02/Z
AWPE02/Z CAD Models
AWPE02/Z Part Data Attributes:
|
AWPE02/Z
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AWPE02/Z
ASSMANN WSW components GmbH
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Guide Pin, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Depth | 0.469 inch | |
Body Length | 0.291 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | SN | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 110VDC V | |
Filter Feature | NO | |
Insulation Diameter-Min | 0.016 inch | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 1.6 A | |
Total Number of Contacts | 2 |
Alternate Parts for AWPE02/Z
This table gives cross-reference parts and alternative options found for AWPE02/Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWPE02/Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YY-4000-W02FST | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.25 inch Pitch, Solder Terminal, Locking Mech, Plug | Young Yak Enterprise Co Ltd | AWPE02/Z vs YY-4000-W02FST |
UL1X02S | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.25 inch Pitch, Locking Mech, Natural Insulator, Plug | AUK Contractors Co Ltd | AWPE02/Z vs UL1X02S |
13800FL18224-11 | Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | AWPE02/Z vs 13800FL18224-11 |
155100025010 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | W+P Products GmbH | AWPE02/Z vs 155100025010 |
EL1X02S | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.177 inch Pitch, Crimp Terminal, Plug | AUK Contractors Co Ltd | AWPE02/Z vs EL1X02S |
PSL1X02S | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.189 inch Pitch, Locking, Plug | AUK Contractors Co Ltd | AWPE02/Z vs PSL1X02S |
9635R-02 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.25 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle | SPC Multicomp | AWPE02/Z vs 9635R-02 |
SMC-1R-02-1-GT-HT | IC Socket, SIP2, 2 Contact(s), 2.54mm Term Pitch, Solder | Adam Technologies Inc | AWPE02/Z vs SMC-1R-02-1-GT-HT |
BL12-02PTGU | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Plug | MPE-Garry GmbH | AWPE02/Z vs BL12-02PTGU |
173-1-002-0-STH-LS0 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking | MPE-Garry GmbH | AWPE02/Z vs 173-1-002-0-STH-LS0 |