AX2000DMT3C
vs
AMSN2000DUT3C
feature comparison
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
PGA
|
PGA
|
| Package Description |
Ipga, Spga453,37x37
|
Ipga, Spga453,37x37
|
| Pin Count |
453
|
453
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
3A991.A.2
|
3A991.a.2
|
| HTS Code |
8542.31.00.01
|
8542.31.00.30
|
| Address Bus Width |
13
|
13
|
| Bit Size |
32
|
64
|
| Boundary Scan |
Yes
|
Yes
|
| Clock Frequency-Max |
133 Mhz
|
133 Mhz
|
| External Data Bus Width |
64
|
64
|
| Format |
Floating Point
|
Floating Point
|
| Integrated Cache |
Yes
|
Yes
|
| JESD-30 Code |
S-CPGA-P453
|
S-CPGA-P453
|
| Length |
49.53 Mm
|
49.525 Mm
|
| Low Power Mode |
Yes
|
Yes
|
| Number of Terminals |
453
|
453
|
| Package Body Material |
Ceramic, Metal-Sealed Cofired
|
Ceramic, Metal-Sealed Cofired
|
| Package Code |
IPGA
|
IPGA
|
| Package Equivalence Code |
SPGA453,37X37
|
SPGA453,37X37
|
| Package Shape |
Square
|
Square
|
| Package Style |
Grid Array, Interstitial Pitch
|
Grid Array, Interstitial Pitch
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
3.216 Mm
|
3.1 Mm
|
| Speed |
1667 Mhz
|
1667 Mhz
|
| Supply Voltage-Nom |
1.75 V
|
1.6 V
|
| Surface Mount |
No
|
No
|
| Technology |
Cmos
|
Cmos
|
| Terminal Form |
Pin/Peg
|
Pin/Peg
|
| Terminal Pitch |
2.54 Mm
|
2.54 Mm
|
| Terminal Position |
Perpendicular
|
Perpendicular
|
| Width |
49.53 Mm
|
49.525 Mm
|
| uPs/uCs/Peripheral ICs Type |
Microprocessor
|
Microprocessor
|
| Base Number Matches |
1
|
1
|
|
|
|