B140B-7
vs
MS14_R1_10001
feature comparison
| Pbfree Code |
No
|
|
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Active
|
| Package Description |
R-Pdso-C2
|
Sma, 2 Pin
|
| Pin Count |
2
|
|
| Reach Compliance Code |
Unknown
|
Not Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.80
|
8541.10.00.80
|
| Additional Feature |
Free Wheeling Diode, Low Power Loss
|
Free Wheeling Diode, Low Power Loss
|
| Application |
General Purpose
|
General Purpose
|
| Configuration |
Single
|
Single
|
| Diode Element Material |
Silicon
|
Silicon
|
| Diode Type |
Rectifier Diode
|
Rectifier Diode
|
| JEDEC-95 Code |
DO-214AA
|
DO-214AC
|
| JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
| JESD-609 Code |
e0
|
|
| Non-rep Pk Forward Current-Max |
30 A
|
30 A
|
| Number of Elements |
1
|
1
|
| Number of Phases |
1
|
1
|
| Number of Terminals |
2
|
2
|
| Operating Temperature-Max |
150 °C
|
150 °C
|
| Operating Temperature-Min |
-65 °C
|
-55 °C
|
| Output Current-Max |
1 A
|
1 A
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Qualification Status |
Not Qualified
|
|
| Reference Standard |
Ul Recognized
|
|
| Rep Pk Reverse Voltage-Max |
40 V
|
40 V
|
| Reverse Current-Max |
500 µA
|
|
| Reverse Test Voltage |
40 V
|
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Schottky
|
Schottky
|
| Terminal Finish |
Tin Lead
|
|
| Terminal Form |
C Bend
|
C Bend
|
| Terminal Position |
Dual
|
Dual
|
| Base Number Matches |
1
|
1
|
| Peak Reflow Temperature (Cel) |
|
Not Specified
|
| Time@Peak Reflow Temperature-Max (s) |
|
Not Specified
|
|
|
|