B380C800
vs
B40C1000G
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
EIC SEMICONDUCTOR CO LTD
|
Package Description |
O-PBCY-W4
|
|
Pin Count |
4
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material |
SILICON
|
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
JESD-30 Code |
O-PBCY-W4
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
45 A
|
45 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
0.8 A
|
1.2 A
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
UL RECOGNIZED
|
|
Rep Pk Reverse Voltage-Max |
900 V
|
65 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Base Number Matches |
7
|
2
|
Forward Voltage-Max (VF) |
|
1 V
|
|
|
|
Compare B380C800 with alternatives