B39921R2906H110
vs
B39921R2706U310
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
RF360 EUROPE GMBH
|
EPCOS AG
|
Package Description |
ROHS COMPLIANT, SMD, DCC6E, 6 PIN
|
ROHS COMPLIANT, SMD, QCC8C, 8 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
RF360
|
|
Crystal/Resonator Type |
2-PORT
|
2-PORT
|
Insertion Loss |
8.5 dB
|
9 dB
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
915 MHz
|
915 MHz
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-45 °C
|
-45 °C
|
Parallel Capacitance |
1.8 pF
|
1.9 pF
|
Physical Dimension |
L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch)
|
L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch)
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Nickel/Gold (Ni/Au)
|
Base Number Matches |
1
|
2
|
|
|
|