B41125B7107M000
vs
CVH-1V101MG10-R-LF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
CAL-CHIP ELECTRONICS INC
|
Package Description |
, 3333
|
, 3333
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
100 µF
|
100 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Manufacturer Series |
B41125
|
CVH
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Packing Method |
TR, 15 INCH
|
TR, 15 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Ripple Current |
98 mA
|
360 mA
|
Size Code |
3333
|
3333
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.2
|
0.13
|
Terminal Shape |
FLAT
|
FLAT
|
Base Number Matches |
1
|
1
|
|
|
|
Compare B41125B7107M000 with alternatives
Compare CVH-1V101MG10-R-LF with alternatives