B41456B8689M000
vs
B41458B8689M003
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
EPCOS AG
|
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.22.00.85
|
|
Samacsys Manufacturer |
TDK
|
|
Capacitance |
68000 µF
|
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
|
Diameter |
76.9 mm
|
|
Dielectric Material |
ALUMINUM (WET)
|
|
ESR |
7.9 mΩ
|
|
Length |
105.7 mm
|
|
Mounting Feature |
CHASSIS MOUNT
|
|
Negative Tolerance |
20%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Screw Ends
|
|
Packing Method |
Cardboard
|
|
Polarity |
POLARIZED
|
|
Positive Tolerance |
20%
|
|
Rated (DC) Voltage (URdc) |
63 V
|
|
Ripple Current |
20000 mA
|
|
Surface Mount |
NO
|
|
Terminal Pitch |
31.7 mm
|
|
Terminal Shape |
LUG
|
|
Base Number Matches |
1
|
|
|
|
|
Compare B41456B8689M000 with alternatives