B45020E1079K107
vs
TAJE107K020Y
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
KYOCERA CORP
|
Package Description |
, 2917
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.21.00.50
|
|
Capacitance |
100 µF
|
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code |
e3
|
|
Leakage Current |
0.02 mA
|
|
Manufacturer Series |
B450
|
TAJ
|
Mounting Feature |
SURFACE MOUNT
|
|
Negative Tolerance |
10%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Packing Method |
TR, 7 INCH
|
|
Polarity |
POLARIZED
|
|
Positive Tolerance |
10%
|
|
Rated (DC) Voltage (URdc) |
20 V
|
|
Size Code |
2917
|
|
Surface Mount |
YES
|
|
Tan Delta |
0.08
|
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Shape |
J BEND
|
|
Base Number Matches |
2
|
3
|
|
|
|