B45196H5106M206
vs
T494B106M025AHAUTO
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
, 1411
|
, 1411
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
|
Capacitance |
10 µF
|
10 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
Height |
1.9 mm
|
1.9 mm
|
JESD-609 Code |
e3
|
e0
|
Leakage Current |
0.0025 mA
|
|
Length |
3.5 mm
|
3.5 mm
|
Manufacturer Series |
B45196H
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 13 INCH
|
TR, Plastic, 7 Inch
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Series |
B45-HIGH CAPACITANCE
|
|
Size Code |
1411
|
1411
|
Surface Mount |
YES
|
|
Tan Delta |
0.06
|
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Shape |
J BEND
|
|
Width |
2.8 mm
|
2.8 mm
|
Base Number Matches |
2
|
1
|
ESR |
|
3000 mΩ
|
Reference Standard |
|
AEC-Q200
|
|
|
|
Compare B45196H5106M206 with alternatives
Compare T494B106M025AHAUTO with alternatives