B45198R1106M209
vs
PCT10/6BM
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
SUNTSU ELECTRONICS INC
|
Package Description |
, 1411
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.21.00.50
|
|
Capacitance |
10 µF
|
|
Capacitor Type |
TANTALUM CAPACITOR
|
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
|
ESR |
1000 mΩ
|
|
Height |
1.9 mm
|
|
JESD-609 Code |
e4
|
|
Leakage Current |
0.0006 mA
|
|
Length |
3.5 mm
|
|
Manufacturer Series |
B45198R1106M209
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Negative Tolerance |
20%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
|
Packing Method |
TR
|
|
Polarity |
POLARIZED
|
|
Positive Tolerance |
20%
|
|
Rated (DC) Voltage (URdc) |
6.3 V
|
|
Ripple Current |
261 mA
|
|
Series |
B45-SPEEDPOWER
|
|
Size Code |
1411
|
|
Surface Mount |
YES
|
|
Tan Delta |
0.06
|
|
Terminal Finish |
Gold (Au)
|
|
Terminal Shape |
J BEND
|
|
Width |
2.8 mm
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare B45198R1106M209 with alternatives
Compare PCT10/6BM with alternatives