B57820M0561A005
vs
B57153S0100M000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Reach Compliance Code |
compliant
|
not_compliant
|
Factory Lead Time |
11 Weeks
|
16 Weeks, 4 Days
|
Samacsys Manufacturer |
TDK
|
TDK
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
CHASSIS MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
170 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Packing Method |
BULK
|
BULK
|
Rated Power Dissipation (P) |
0.18 W
|
1.4 W
|
Rated Temperature |
100 °C
|
25 °C
|
Resistance |
560.2 Ω
|
10 Ω
|
Resistor Type |
NTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
SILVER
|
TIN
|
Terminal Placement |
END
|
RADIAL
|
Terminal Shape |
SPECIAL
|
WIRE
|
Thermal Sensitivity Index |
3930 K
|
|
Thermistor Application |
TEMPERATURE SENSING
|
SOFT START
|
Tolerance |
5%
|
20%
|
Base Number Matches |
1
|
2
|
Package Description |
|
RADIAL LEADED
|
Construction |
|
Radial
|
Lead Diameter |
|
0.6 mm
|
Lead Length |
|
25 mm
|
Lead Spacing |
|
5 mm
|
Package Height |
|
13 mm
|
Package Length |
|
8.5 mm
|
Package Style |
|
Radial
|
Package Width |
|
5 mm
|
Reference Standard |
|
CQC, IEC, UL, VDE
|
|
|
|
Compare B57820M0561A005 with alternatives
Compare B57153S0100M000 with alternatives