B57891M0103K000
vs
B57235S0100M000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Package Description |
,
|
RADIAL LEADED
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.80.70
|
|
Samacsys Manufacturer |
TDK
|
TDK
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
170 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Packing Method |
BULK
|
BULK
|
Rated Power Dissipation (P) |
0.2 W
|
1.8 W
|
Rated Temperature |
25 °C
|
25 °C
|
Resistance |
10000 Ω
|
10 Ω
|
Resistor Type |
NTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Thermal Sensitivity Index |
3950 K
|
|
Thermistor Application |
TEMPERATURE COMPENSATION
|
SOFT START
|
Tolerance |
10%
|
20%
|
Base Number Matches |
1
|
3
|
Package Height |
|
14 mm
|
Package Length |
|
9.5 mm
|
Package Style |
|
Radial
|
Package Width |
|
6 mm
|
Reference Standard |
|
CQC, IEC, UL, VDE
|
|
|
|
Compare B57891M0103K000 with alternatives
Compare B57235S0100M000 with alternatives