B59155-M70-A70
vs
B57045-K102-K
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SIEMENS A G
|
EPCOS AG
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Mounting Feature |
THROUGH HOLE MOUNT
|
CHASSIS MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
180 °C
|
125 °C
|
Package Shape |
TUBULAR PACKAGE
|
SPECIAL PACKAGE
|
Resistor Type |
PTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
FLEXIBLE WIRE
|
WIRE
|
Thermistor Application |
OVERLOAD PROTECTION
|
TEMPERATURE COMPENSATION
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
,
|
JESD-609 Code |
|
e3
|
Manufacturer Series |
|
B57045
|
Operating Temperature-Min |
|
-55 °C
|
Packing Method |
|
BULK
|
Rated Power Dissipation (P) |
|
0.45 W
|
Rated Temperature |
|
25 °C
|
Resistance |
|
1000 Ω
|
Terminal Finish |
|
Tin (Sn)
|
Thermal Sensitivity Index |
|
3730 K
|
Tolerance |
|
10%
|
|
|
|
Compare B59155-M70-A70 with alternatives
Compare B57045-K102-K with alternatives