B5C5
vs
SM100
feature comparison
| Part Life Cycle Code |
Contact Manufacturer
|
Active
|
| Package Description |
O-Palf-W2
|
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.80
|
8541.10.00.70
|
| Application |
General Purpose
|
High Voltage
|
| Case Connection |
Isolated
|
Isolated
|
| Configuration |
Single
|
Single
|
| Diode Element Material |
Silicon
|
Silicon
|
| Diode Type |
Rectifier Diode
|
Rectifier Diode
|
| Forward Voltage-Max (VF) |
1 V
|
10 V
|
| JESD-30 Code |
O-PALF-W2
|
E-XALF-W2
|
| Non-rep Pk Forward Current-Max |
60 A
|
25 A
|
| Number of Elements |
1
|
1
|
| Number of Phases |
1
|
1
|
| Number of Terminals |
2
|
2
|
| Operating Temperature-Max |
175 °C
|
175 °C
|
| Operating Temperature-Min |
-65 °C
|
-65 °C
|
| Output Current-Max |
1 A
|
0.3 A
|
| Package Body Material |
Plastic/Epoxy
|
Unspecified
|
| Package Shape |
Round
|
Elliptical
|
| Package Style |
Long Form
|
Long Form
|
| Qualification Status |
Not Qualified
|
|
| Rep Pk Reverse Voltage-Max |
200 V
|
10000 V
|
| Surface Mount |
No
|
No
|
| Terminal Form |
Wire
|
Wire
|
| Terminal Position |
Axial
|
Axial
|
| Base Number Matches |
1
|
2
|
| Factory Lead Time |
|
17 Weeks
|
| Reverse Current-Max |
|
1 µA
|
| Reverse Recovery Time-Max |
|
2.5 µS
|
| Reverse Test Voltage |
|
10000 V
|
|
|
|