B72207S0300K101
vs
MOV07300AFA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description |
Radial,
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.40.00
|
|
Samacsys Manufacturer |
TDK
|
|
Circuit RMS Voltage-Max |
30 V
|
30 V
|
Energy Absorbing Capacity-Max |
2 J
|
1.8 J
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Height |
11 mm
|
|
Package Length |
9 mm
|
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
|
Package Width |
3.7 mm
|
|
Packing Method |
BULK
|
|
Rated Power Dissipation (P) |
0.02 W
|
|
Reference Standard |
UL, CSA
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE
|
|
Terminal Finish |
TIN
|
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
10%
|
|
Working Voltage |
38 V
|
38 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare B72207S0300K101 with alternatives
Compare MOV07300AFA with alternatives