Part Details for MOV07300AFA by Cooper Industries
Overview of MOV07300AFA by Cooper Industries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOV07300AFA
MOV07300AFA CAD Models
MOV07300AFA Part Data Attributes
|
MOV07300AFA
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
MOV07300AFA
Cooper Industries
Varistor, 38V, 1.8J, Through Hole Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 1.8 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 38 V |
Alternate Parts for MOV07300AFA
This table gives cross-reference parts and alternative options found for MOV07300AFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV07300AFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z7L470 | Varistor, 38V, 1.8J, Through Hole Mount | HVCA & CKE | MOV07300AFA vs Z7L470 |
V47ZU1 | RESISTOR, VOLTAGE DEPENDENT, 38V, 1.8J, THROUGH HOLE MOUNT | Intersil Corporation | MOV07300AFA vs V47ZU1 |
87063-022 | Varistor, 38V, 1.8J, Through Hole Mount | Littelfuse Inc | MOV07300AFA vs 87063-022 |
Q69X3451 | RESISTOR, VOLTAGE DEPENDENT, 38V, 2J, THROUGH HOLE MOUNT | TDK Epcos | MOV07300AFA vs Q69X3451 |
Q69X3451 | Varistor, 38V, 2J, Through Hole Mount, | TDK Corporation | MOV07300AFA vs Q69X3451 |
V47ZT1 | RESISTOR, VOLTAGE DEPENDENT, 38V, 1.8J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | MOV07300AFA vs V47ZT1 |
SIOV-S07K30 | Varistor, 38V, 2J, Through Hole Mount, RADIAL LEADED | TDK Corporation | MOV07300AFA vs SIOV-S07K30 |
V47ZA1 | METAL-OXIDE VARISTOR (MOV),30V V(RMS),250A I(TM),RADIAL | Intersil Corporation | MOV07300AFA vs V47ZA1 |
V47ZT1 | RESISTOR, VOLTAGE DEPENDENT, 38V, 1.8J, THROUGH HOLE MOUNT | Intersil Corporation | MOV07300AFA vs V47ZT1 |
TNR9G470K | RESISTOR, VOLTAGE DEPENDENT, 37V, 1.8J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | MOV07300AFA vs TNR9G470K |