B72207S2271K101
vs
VDRH07K275BSE
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
Radial,
|
RADIAL LEADED
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.40.00
|
|
Samacsys Manufacturer |
TDK
|
Vishay
|
Additional Feature |
FLAME PROOF
|
FLAME PROOF
|
Circuit RMS Voltage-Max |
275 V
|
275 V
|
Energy Absorbing Capacity-Max |
27.5 J
|
40 J
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
11 mm
|
11 mm
|
Package Length |
9 mm
|
9 mm
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
Radial
|
Package Width |
4.6 mm
|
4.9 mm
|
Packing Method |
BULK
|
BULK
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Reference Standard |
CQC, CSA, UL, VDE
|
CUL; IEC; UL; VDE
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
METAL OXIDE
|
Terminal Finish |
TIN
|
MATTE TIN OVER NICKEL
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
350 V
|
350 V
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
11 Weeks
|
Rated Temperature |
|
125 °C
|
|
|
|
Compare B72207S2271K101 with alternatives
Compare VDRH07K275BSE with alternatives