Part Details for VDRH07K275BSE by Vishay Intertechnologies
Overview of VDRH07K275BSE by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRH07K275BSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R1392
|
Newark | Vdr Hs 07D 1750A 275V Stlds Bulk E3 |Vishay VDRH07K275BSE RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2810 / $0.3080 | Buy Now |
DISTI #
VDRH07K275BSE
|
Avnet Americas | Var MOV 275VAC/350VDC 1750A 430V Radial Bulk - Bulk (Alt: VDRH07K275BSE) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2562 / $0.2890 | Buy Now |
DISTI #
594-VDRH07K275BSE
|
Mouser Electronics | Varistors VDR HS 07D 1750A 275V STLDS BULK e3 RoHS: Compliant | 4494 |
|
$0.2560 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 250 Lead time: 11 Weeks | 0 |
|
$0.2810 | Buy Now |
DISTI #
VDRH07K275BSE
|
Avnet Abacus | Var MOV 275VAC/350VDC 1750A 430V Radial Bulk (Alt: VDRH07K275BSE) RoHS: Compliant Min Qty: 4500 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VDRH07K275BSE
VDRH07K275BSE CAD Models
VDRH07K275BSE Part Data Attributes
|
VDRH07K275BSE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDRH07K275BSE
Vishay Intertechnologies
Varistor, 350V, 40J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 40 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |
Alternate Parts for VDRH07K275BSE
This table gives cross-reference parts and alternative options found for VDRH07K275BSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDRH07K275BSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72207S2271K101 | Varistor, 350V, 27.5J, Through Hole Mount, RADIAL LEADED | TDK Corporation | VDRH07K275BSE vs B72207S2271K101 |
VDRH07K275ALE | Varistor, 350V, 40J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VDRH07K275BSE vs VDRH07K275ALE |