B72220S0301K101
vs
V300LS2
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
INTERSIL CORP
|
Package Description |
RADIAL LEADED
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
Samacsys Manufacturer |
TDK
|
|
Circuit RMS Voltage-Max |
300 V
|
300 V
|
Energy Absorbing Capacity-Max |
173 J
|
25 J
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Height |
25.5 mm
|
|
Package Length |
21.5 mm
|
|
Package Shape |
DISK PACKAGE
|
|
Package Style |
Radial
|
Radial
|
Package Width |
5.6 mm
|
|
Packing Method |
BULK
|
|
Rated Power Dissipation (P) |
1 W
|
|
Reference Standard |
UL, CSA
|
|
Resistor Type |
VARISTOR
|
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE
|
METAL OXIDE FILM
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Placement |
RADIAL
|
|
Terminal Shape |
WIRE
|
|
Tolerance |
10%
|
|
Working Voltage |
385 V
|
405 V
|
Base Number Matches |
2
|
3
|
ECCN Code |
|
EAR99
|
|
|
|
Compare B72220S0301K101 with alternatives
Compare V300LS2 with alternatives