B72220S0301K101
vs
VZ07D431KBS
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
WORLD PRODUCTS INC
|
Package Description |
RADIAL LEADED
|
RADIAL LEADED
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
TDK
|
|
Circuit RMS Voltage-Max |
300 V
|
275 V
|
Energy Absorbing Capacity-Max |
173 J
|
28 J
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
CHASSIS MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Height |
25.5 mm
|
|
Package Length |
21.5 mm
|
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
Radial
|
Package Width |
5.6 mm
|
|
Packing Method |
BULK
|
BULK
|
Rated Power Dissipation (P) |
1 W
|
0.25 W
|
Reference Standard |
UL, CSA
|
CECC42000
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE
|
METAL OXIDE FILM
|
Terminal Finish |
TIN
|
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
LUG
|
Tolerance |
10%
|
|
Working Voltage |
385 V
|
370 V
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.40.00
|
Rated Temperature |
|
85 °C
|
|
|
|
Compare B72220S0301K101 with alternatives
Compare VZ07D431KBS with alternatives