B72220S2681K101
vs
Z660LA100AH
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
DEAN TECHNOLOGY INC
|
Package Description |
Radial,
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Samacsys Manufacturer |
TDK
|
|
Circuit RMS Voltage-Max |
680 V
|
680 V
|
Energy Absorbing Capacity-Max |
440 J
|
440 J
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Height |
26 mm
|
|
Package Length |
21.5 mm
|
|
Package Shape |
DISK PACKAGE
|
|
Package Style |
Radial
|
Radial
|
Package Width |
9.8 mm
|
|
Packing Method |
BULK
|
|
Rated Power Dissipation (P) |
1 W
|
|
Reference Standard |
CQC, CSA, UL, VDE
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
METAL OXIDE FILM
|
Terminal Finish |
TIN
|
|
Terminal Placement |
RADIAL
|
|
Terminal Shape |
WIRE
|
|
Working Voltage |
895 V
|
895 V
|
Base Number Matches |
2
|
2
|
|
|
|
Compare B72220S2681K101 with alternatives
Compare Z660LA100AH with alternatives