B72728A2170S162
vs
B72500H170S260
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Package Description |
,
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.40.00
|
|
Circuit RMS Voltage-Max |
17 V
|
17 V
|
Energy Absorbing Capacity-Max |
0.075 J
|
0.075 J
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
8
|
2
|
Operating Temperature-Max |
85 °C
|
150 °C
|
Operating Temperature-Min |
-30 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR
|
TR, CARDBOARD, 7 INCH
|
Rated Power Dissipation (P) |
0.003 W
|
0.003 W
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Placement |
DUAL IN-LINE
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Working Voltage |
22 V
|
22 V
|
Base Number Matches |
1
|
1
|
Rated Temperature |
|
125 °C
|
|
|
|
Compare B72728A2170S162 with alternatives
Compare B72500H170S260 with alternatives