B84110-A-A5
vs
B84143-V16-R27
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
INDUCTANCE 39 MILLI HENRY
|
|
Approvals |
UL; CSA; ENEC-10
|
|
Filter Type |
SINGLE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
23 mm
|
115 mm
|
High Pot |
2700 V
|
2700 V
|
JESD-609 Code |
e3
|
|
Leakage Current-Max |
0.5 mA
|
|
Length |
56 mm
|
350 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
0.5 A
|
16 A
|
Rated Voltage |
250 V
|
440 V
|
Terminal Finish |
Tin (Sn)
|
|
Width |
30 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare B84110-A-A5 with alternatives
Compare B84143-V16-R27 with alternatives