Part Details for B84110-A-A5 by TDK Epcos
Overview of B84110-A-A5 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B84110-A-A5
B84110-A-A5 CAD Models
B84110-A-A5 Part Data Attributes
|
B84110-A-A5
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84110-A-A5
TDK Epcos
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Additional Feature | INDUCTANCE 39 MILLI HENRY | |
Approvals | UL; CSA; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 23 mm | |
High Pot | 2700 V | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Length | 56 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 0.5 A | |
Rated Voltage | 250 V | |
Terminal Finish | Tin (Sn) | |
Width | 30 mm |
Alternate Parts for B84110-A-A5
This table gives cross-reference parts and alternative options found for B84110-A-A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84110-A-A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84299K0062C000 | Single Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE | TDK Epcos | B84110-A-A5 vs B84299K0062C000 |
B84299-C1160-B1 | Single Phase EMI Filter, 250V, 50/60HzHz, | TDK Corporation | B84110-A-A5 vs B84299-C1160-B1 |
B84143-B8-R110 | 300V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE | TDK Epcos | B84110-A-A5 vs B84143-B8-R110 |
B84110-A-A10 | 250V, 50/60Hz, SINGLE PHASE EMI FILTER | TDK Epcos | B84110-A-A5 vs B84110-A-A10 |
B84143-B2500-S24 | 760V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE | TDK Epcos | B84110-A-A5 vs B84143-B2500-S24 |
B84142-A40-R | Single Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84110-A-A5 vs B84142-A40-R |
B84143-A50-R105 | Three Phase EMI Filter, 520V, 50/60HzHz, METAL PACKAGE-6 | TDK Corporation | B84110-A-A5 vs B84143-A50-R105 |
B84143-V16-R27 | 440V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE | TDK Epcos | B84110-A-A5 vs B84143-V16-R27 |
B84299-D1160-B3 | Single Phase EMI Filter, 250V, 50/60HzHz, | TDK Corporation | B84110-A-A5 vs B84299-D1160-B3 |
B84110-B-A14 | Single Phase EMI Filter, 250V, 50/60HzHz, PLASTIC PACKAGE | TDK Corporation | B84110-A-A5 vs B84110-B-A14 |