BA00ASFP vs MIC29152WU feature comparison

BA00ASFP ROHM Semiconductor

Buy Now Datasheet

MIC29152WU Micrel Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Part Package Code TO-252
Package Description To-252, 5/4 Pin Rohs Compliant, To-263, D2pak-5
Pin Count 4
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.60 8542.39.00.01
Adjustability Adjustable Adjustable
Dropout Voltage1-Max 0.5 V 0.6 V
Dropout Voltage1-Nom 0.3 V 0.35 V
JESD-30 Code R-PSSO-G4 R-PSSO-G5
Length 6.5 Mm 10.363 Mm
Line Regulation-Max (%/V) 0.43 0.02
Load Regulation-Max(%) 12.5% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 1.5 A
Output Voltage1-Max 25 V 25 V
Output Voltage1-Min 1.23 V 1.25 V
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TO-252 TO-263
Package Equivalence Code SMSIP5H,.37,50TB SIP5,.1,67TB
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) Not Specified 260
Qualification Status Not Qualified Not Qualified
Regulator Type Adjustable Positive Single Output Ldo Regulator Adjustable Positive Single Output Ldo Regulator
Seated Height-Max 2.5 Mm 4.902 Mm
Surface Mount Yes Yes
Technology Bipolar Bipolar
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.702 Mm
Terminal Position Single Single
Time@Peak Reflow Temperature-Max (s) Not Specified 40
Width 5.5 Mm 8.7805 Mm
Base Number Matches 1 3
JESD-609 Code e3
Moisture Sensitivity Level 3
Terminal Finish Matte Tin (Sn)