BA317AT
vs
IP117MHA
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BANEASA S A
|
TT ELECTRONICS PLC
|
Part Package Code |
SFM
|
|
Package Description |
,
|
,
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PSFM-T3
|
O-MBCY-W3
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Output Current1-Max |
1.5 A
|
0.5 A
|
Output Voltage1-Max |
37 V
|
40 V
|
Output Voltage1-Min |
1.2 V
|
1.25 V
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
SINGLE
|
BOTTOM
|
Base Number Matches |
1
|
1
|
Adjustability |
|
ADJUSTABLE
|
Load Regulation-Max(%) |
|
4%
|
Operating Temperature TJ-Max |
|
150 °C
|
Operating Temperature TJ-Min |
|
-55 °C
|
Package Code |
|
TO-39
|
|
|
|
Compare BA317AT with alternatives
Compare IP117MHA with alternatives