BA6303FT1
vs
VFC100BG1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
SOP,
|
DIP,
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
Converter Type |
VOLTAGE TO FREQUENCY CONVERTER
|
VOLTAGE TO FREQUENCY CONVERTER
|
JESD-30 Code |
R-PDSO-G16
|
R-CDIP-T16
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
13 V
|
28.5 V
|
Supply Voltage-Min |
4.5 V
|
7.5 V
|
Surface Mount |
YES
|
NO
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
HTS Code |
|
8542.39.00.01
|
Linearity Error-Max (EL) |
|
0.01%
|
Negative Supply Voltage-Max |
|
-28.5 V
|
Negative Supply Voltage-Min |
|
-7.5 V
|
Negative Supply Voltage-Nom |
|
-15 V
|
Operating Frequency-Max |
|
14 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Positive Input Voltage-Max |
|
10 V
|
Seated Height-Max |
|
5.08 mm
|
Supply Voltage-Nom |
|
15 V
|
Temperature Grade |
|
COMMERCIAL EXTENDED
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare BA6303FT1 with alternatives
Compare VFC100BG1 with alternatives