BAS16-HF vs BAS16-T feature comparison

BAS16-HF Comchip Technology Corporation Ltd

Buy Now Datasheet

BAS16-T Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Package Description Sot-23, 3 Pin R-Pdso-G3
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
Date Of Intro 2019-12-18
Additional Feature High Reliability High Reliability
Application Fast Recovery Fast Recovery
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 1.25 V 1.25 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Non-rep Pk Forward Current-Max 2 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Power Dissipation-Max 0.225 W 0.225 W
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 1 µA 1 µA
Reverse Recovery Time-Max 0.006 µS 0.006 µS
Reverse Test Voltage 75 V 75 V
Surface Mount Yes Yes
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Base Number Matches 1 2
HTS Code 8541.10.00.70
Breakdown Voltage-Min 75 V
Operating Temperature-Min -55 °C