BAS16E6433
vs
BAS16LT3
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
ONSEMI
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.37 W
|
0.225 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reverse Recovery Time-Max |
0.006 µs
|
0.006 µs
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
No
|
Part Package Code |
|
SOT-23 (TO-236) 3 LEAD
|
Package Description |
|
CASE 318-08, TO-236, 3 PIN
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
318
|
HTS Code |
|
8541.10.00.70
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
Forward Voltage-Max (VF) |
|
1 V
|
JEDEC-95 Code |
|
TO-236AB
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Number of Phases |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Output Current-Max |
|
0.2 A
|
Peak Reflow Temperature (Cel) |
|
235
|
Rep Pk Reverse Voltage-Max |
|
75 V
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare BAS16E6433 with alternatives
Compare BAS16LT3 with alternatives