Part Details for BAS16E6433 by Siemens
Overview of BAS16E6433 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16E6433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 6723 |
|
RFQ |
Part Details for BAS16E6433
BAS16E6433 CAD Models
BAS16E6433 Part Data Attributes:
|
BAS16E6433
Siemens
Buy Now
Datasheet
|
Compare Parts:
BAS16E6433
Siemens
Rectifier Diode, 1 Element, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.37 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS16E6433
This table gives cross-reference parts and alternative options found for BAS16E6433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16E6433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16LT3 | 100 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BAS16E6433 vs BAS16LT3 |
BAS16E6327HTSA1 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16E6433 vs BAS16E6327HTSA1 |
BAS16E6327 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16E6433 vs BAS16E6327 |
BAS16LT3G | 100 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BAS16E6433 vs BAS16LT3G |
BAS16T/R | 0.215A, 100V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAS16E6433 vs BAS16T/R |
BAS16TRL13 | Rectifier Diode, 1 Element, 0.25A, Silicon | YAGEO Corporation | BAS16E6433 vs BAS16TRL13 |
BAS16 | Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon, TO-236AB, TO-236AB, 3 PIN | Allegro MicroSystems LLC | BAS16E6433 vs BAS16 |
BAW56 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon | Continental Device India Ltd | BAS16E6433 vs BAW56 |
BAS16E6327 | Rectifier Diode, | Rochester Electronics LLC | BAS16E6433 vs BAS16E6327 |
BAS16 | Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16E6433 vs BAS16 |