BAS16W vs BAS16/E9 feature comparison

BAS16W Motorola Semiconductor Products

Buy Now Datasheet

BAS16/E9

Part not found

Search for BAS16/E9
Rohs Code No
Part Life Cycle Code Obsolete
Package Description Case 419-02, Sc-70, 3 Pin
Reach Compliance Code Unknown
ECCN Code EAR99
Configuration Single
Diode Element Material Silicon
Diode Type Rectifier Diode
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.006 µS
Surface Mount Yes
Terminal Finish Tin Lead
Terminal Form Gull Wing
Terminal Position Dual
Base Number Matches 38