BAS16W vs BAS16W,115 feature comparison

BAS16W Motorola Semiconductor Products

Buy Now Datasheet

BAS16W,115 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Package Description Case 419-02, Sc-70, 3 Pin Plastic, Sc-70, 3 Pin
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 0.006 µS 0.004 µS
Surface Mount Yes Yes
Terminal Finish Tin Lead Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Base Number Matches 38 2
Part Package Code SC-70
Pin Count 3
Manufacturer Package Code SOT323
HTS Code 8541.10.00.70
Factory Lead Time 4 Weeks
Application General Purpose
Forward Voltage-Max (VF) 1.25 V
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 4 A
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.175 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 1 µA
Time@Peak Reflow Temperature-Max (s) 30