BAS21W_R1_10001
vs
P4SMA12A_R2_00001
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANJIT INTERNATIONAL INC
|
PAN JIT INTERNATIONAL INC
|
Package Description |
SOT-323, 3 PIN
|
SMA, 2 PIN
|
Reach Compliance Code |
compliant
|
not_compliant
|
Application |
FAST RECOVERY
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF) |
1 V
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-C2
|
Non-rep Pk Forward Current-Max |
4 A
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
|
Number of Terminals |
3
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
0.2 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.2 W
|
|
Rep Pk Reverse Voltage-Max |
250 V
|
10.2 V
|
Reverse Current-Max |
0.1 µA
|
|
Reverse Recovery Time-Max |
0.05 µs
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Samacsys Manufacturer |
|
PANJIT
|
Breakdown Voltage-Max |
|
12.6 V
|
Breakdown Voltage-Min |
|
11.4 V
|
JEDEC-95 Code |
|
DO-214AC
|
JESD-609 Code |
|
e3
|
Non-rep Peak Rev Power Dis-Max |
|
400 W
|
Polarity |
|
UNIDIRECTIONAL
|
Reference Standard |
|
IEC-61000-4-2
|
Technology |
|
AVALANCHE
|
Terminal Finish |
|
TIN
|
|
|
|
Compare BAS21W_R1_10001 with alternatives
Compare P4SMA12A_R2_00001 with alternatives