BAS29 vs BAS29235 feature comparison

BAS29 Continental Device India Ltd

Buy Now Datasheet

BAS29235 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Active
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 0.84 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Non-rep Pk Forward Current-Max 3 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.25 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) Not Specified
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 90 V 110 V
Reverse Recovery Time-Max 0.075 µS 0.05 µS
Surface Mount Yes Yes
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Base Number Matches 16 1
Application General Purpose
Power Dissipation-Max 0.25 W
Technology Avalanche