BAS29 vs CMPD1001LEADFREE feature comparison

BAS29 Continental Device India Ltd

Buy Now Datasheet

CMPD1001LEADFREE

Part not found

Search for CMPD1001LEADFREE
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration Single
Diode Element Material Silicon
Diode Type Rectifier Diode
Forward Voltage-Max (VF) 0.84 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Non-rep Pk Forward Current-Max 3 A
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Output Current-Max 0.25 A
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) Not Specified
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 90 V
Reverse Recovery Time-Max 0.075 µS
Surface Mount Yes
Terminal Form Gull Wing
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Base Number Matches 16