BAS29D87Z vs CMPD1001TIN/LEAD feature comparison

BAS29D87Z Fairchild Semiconductor Corporation

Buy Now Datasheet

CMPD1001TIN/LEAD Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Package Description R-Pdso-G3
Reach Compliance Code Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application General Purpose General Purpose
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 0.75 V 1.25 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 2 A 1 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.2 A 0.25 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Power Dissipation-Max 0.35 W 0.35 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 120 V 90 V
Reverse Recovery Time-Max 0.05 µS 0.05 µS
Surface Mount Yes Yes
Terminal Finish Matte Tin (Sn) Tin Lead
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Base Number Matches 2 1
Date Of Intro 2018-01-31
Breakdown Voltage-Min 90 V
Operating Temperature-Min -65 °C
Reverse Current-Max 0.1 µA
Reverse Test Voltage 90 V