BAS29L99Z vs BAS29235 feature comparison

BAS29L99Z Fairchild Semiconductor Corporation

Buy Now Datasheet

BAS29235 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Package Description R-Pdso-G3
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Application General Purpose General Purpose
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.2 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Power Dissipation-Max 0.35 W 0.25 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 120 V 110 V
Reverse Recovery Time-Max 0.05 µS 0.05 µS
Surface Mount Yes Yes
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Base Number Matches 2 1
Technology Avalanche